


SMDJ75CA | |
|---|---|
DigiKey Part Number | 1655-SMDJ75CATR-ND - Tape & Reel (TR) 1655-SMDJ75CACT-ND - Cut Tape (CT) 1655-SMDJ75CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ75CA |
Description | TVS DIODE 75VWM 121VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 24.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.39500 | €3.95 |
| 100 | €0.25430 | €25.43 |
| 500 | €0.19358 | €96.79 |
| 1.000 | €0.17402 | €174.02 |
| 2.000 | €0.15754 | €315.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.13659 | €819.54 |
| 12.000 | €0.12604 | €1,512.48 |
| 18.000 | €0.12067 | €2,172.06 |
| 30.000 | €0.11463 | €3,438.90 |
| 42.000 | €0.11325 | €4,756.50 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.77440 |


