


ST40200T2 | |
|---|---|
DigiKey Part Number | 1655-ST40200T2TR-ND - Tape & Reel (TR) 1655-ST40200T2CT-ND - Cut Tape (CT) 1655-ST40200T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST40200T2 |
Description | 40A 200V, TOLL, TRENCH SCHOTTKY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 40A Surface Mount TOLL |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 300 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 1050pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TOLL |
Current - Average Rectified (Io) 40A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.07000 | €2.07 |
| 10 | €1.32800 | €13.28 |
| 100 | €0.90720 | €90.72 |
| 500 | €0.72682 | €363.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | €0.62697 | €1,128.55 |
| 3.600 | €0.58490 | €2,105.64 |
| 5.400 | €0.58391 | €3,153.11 |
| Unit Price without VAT: | €2.07000 |
|---|---|
| Unit Price with VAT: | €2.50470 |


