


E150E | |
|---|---|
DigiKey Part Number | 2106-E150E-ND |
Manufacturer | |
Manufacturer Product Number | E150E |
Description | PWR XFMR LAMINATED 150VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 150VA Power Transformer 120V, 240V Primary 24V Secondary Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 120V, 240V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | - | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 150VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Voltage - Isolation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €91.07000 | €91.07 |
| 12 | €81.12000 | €973.44 |
| 28 | €77.96214 | €2,182.94 |
| 52 | €75.72731 | €3,937.82 |
| 100 | €73.43320 | €7,343.32 |
| Unit Price without VAT: | €91.07000 |
|---|---|
| Unit Price with VAT: | €110.19470 |


