Laminated Core 1500VA Power Transformer Primary Secondary Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 1500VA Power Transformer Primary Secondary Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

Y1500

DigiKey Part Number
2106-Y1500-ND
Manufacturer
Manufacturer Product Number
Y1500
Description
PWR XFMR LAMINATED 1500VA CHAS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Laminated Core 1500VA Power Transformer Primary Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
-
Voltage - Secondary (Full Load)
-
Current - Output (Max)
-
Primary Winding(s)
Dual
Secondary Winding(s)
Single
Center Tap
No
Power - Max
1500VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Height - Seated (Max)
158.80mm
Voltage - Isolation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€411.07000€411.07
10€384.81800€3,848.18
Manufacturers Standard Package
Unit Price without VAT:€411.07000
Unit Price with VAT:€497.39470