




SMS4P1 | |
|---|---|
DigiKey Part Number | SOU1221-ND |
Manufacturer | |
Manufacturer Product Number | SMS4P1 |
Description | CONN PLUG HSG 4POS 5.08MM |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | SMS4P1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Discontinued at DigiKey | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.200" (5.08mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMS4P-3 | Souriau-Sunbank by Eaton | 230 | SOU2174-ND | €10.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.20000 | €2.20 |
| 10 | €1.91700 | €19.17 |
| 25 | €1.83480 | €45.87 |
| 50 | €1.79400 | €89.70 |
| 100 | €1.71250 | €171.25 |
| 250 | €1.54940 | €387.35 |
| 500 | €1.42708 | €713.54 |
| 1.000 | €1.22322 | €1,223.22 |
| 2.500 | €1.14167 | €2,854.17 |
| Unit Price without VAT: | €2.20000 |
|---|---|
| Unit Price with VAT: | €2.66200 |

















