


13144 | |
|---|---|
DigiKey Part Number | 1568-13144-ND |
Manufacturer | |
Manufacturer Product Number | 13144 |
Description | EVAL BOARD FOR AD5262 |
Customer Reference | |
Detailed Description | AD5262 - Digital Potentiometer Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Data Acquisition | |
Function | Digital Potentiometer | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | AD5262 | |
Primary Attributes | 2 Channel, 256 Position | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |


