


MP555-1 | |
|---|---|
DigiKey Part Number | 5813-MP555-1TB-ND |
Manufacturer | |
Manufacturer Product Number | MP555-1 |
Description | V-band Radar Transceiver |
Customer Reference | |
Detailed Description | General ISM > 1GHz, Radar Serial Transceiver Module 59GHz ~ 63.5GHz Integrated, Chip Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
RF Family/Standard | General ISM > 1GHz, Radar | |
Protocol | ||
Modulation | CW | |
Frequency | 59GHz ~ 63.5GHz | |
Power - Output | 10dBm | |
Sensitivity | - | |
Serial Interfaces | Analog | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 5V | |
Current - Receiving | - | |
Current - Transmitting | 30mA | |
Mounting Type | Connector Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Firmware Version | - |
| Bulk: | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €50.78000 | €50.78 |
| Unit Price without VAT: | €50.78000 |
|---|---|
| Unit Price with VAT: | €61.44380 |





