
CF14JT1M20 | |
|---|---|
DigiKey Part Number | CF14JT1M20TR-ND - Tape & Reel (TR) CF14JT1M20CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF14JT1M20 |
Description | RES 1.2M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JT1M20 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -1500ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02300 | €0.23 |
| 25 | €0.01920 | €0.48 |
| 50 | €0.01680 | €0.84 |
| 100 | €0.01480 | €1.48 |
| 250 | €0.01248 | €3.12 |
| 500 | €0.01104 | €5.52 |
| 1.000 | €0.00980 | €9.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00762 | €38.10 |
| 10.000 | €0.00690 | €69.00 |
| 15.000 | €0.00653 | €97.95 |
| 25.000 | €0.00612 | €153.00 |
| 35.000 | €0.00587 | €205.45 |
| 50.000 | €0.00562 | €281.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09680 |

