1.2 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM14JT1M20

DigiKey Part Number
S1.2MQTR-ND - Tape & Reel (TR)
S1.2MQCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM14JT1M20
Description
RES 1.2M OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.2 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM14JT1M20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
0/ -1500ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.880
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02500€0.25
25€0.02120€0.53
50€0.01840€0.92
100€0.01610€1.61
250€0.01356€3.39
500€0.01200€6.00
1.000€0.01067€10.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.00830€41.50
10.000€0.00753€75.30
15.000€0.00713€106.95
25.000€0.00668€167.00
35.000€0.00641€224.35
50.000€0.00615€307.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09680