Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PRSF1JT100K | |
|---|---|
DigiKey Part Number | 738-PRSF1JT100K-ND |
Manufacturer | |
Manufacturer Product Number | PRSF1JT100K |
Description | RES, SURGE, 1W, 100 KOHM, 5% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSF1JA100K | Stackpole Electronics Inc | 0 | RSF1JA100K-ND | €0.03953 | Parametric Equivalent |
| RSF1JB100K | Stackpole Electronics Inc | 0 | RSF1JB100K-ND | €0.03953 | Parametric Equivalent |
| RSF1JT100K | Stackpole Electronics Inc | 10.571 | RSF1JT100KCT-ND | €0.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.07982 | €159.64 |
| Unit Price without VAT: | €0.07982 |
|---|---|
| Unit Price with VAT: | €0.09658 |


