
RMCF0402FT249R | |
|---|---|
DigiKey Part Number | RMCF0402FT249RTR-ND - Tape & Reel (TR) RMCF0402FT249RCT-ND - Cut Tape (CT) RMCF0402FT249RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT249R |
Description | RES 249 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT249R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01700 | €0.17 |
| 25 | €0.01240 | €0.31 |
| 50 | €0.00960 | €0.48 |
| 100 | €0.00770 | €0.77 |
| 250 | €0.00588 | €1.47 |
| 500 | €0.00484 | €2.42 |
| 1.000 | €0.00404 | €4.04 |
| 5.000 | €0.00278 | €13.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00242 | €24.20 |
| 20.000 | €0.00214 | €42.80 |
| 30.000 | €0.00200 | €60.00 |
| 50.000 | €0.00185 | €92.50 |
| 70.000 | €0.00176 | €123.20 |
| 100.000 | €0.00168 | €168.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09680 |


