
RMCF2512FT7R50 | |
|---|---|
DigiKey Part Number | RMCF2512FT7R50TR-ND - Tape & Reel (TR) RMCF2512FT7R50CT-ND - Cut Tape (CT) RMCF2512FT7R50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT7R50 |
Description | RES 7.5 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT7R50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.05100 | €0.51 |
| 25 | €0.04960 | €1.24 |
| 50 | €0.04500 | €2.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03537 | €141.48 |
| 8.000 | €0.03356 | €268.48 |
| 12.000 | €0.03310 | €397.20 |
| 20.000 | €0.03212 | €642.40 |
| 28.000 | €0.03201 | €896.28 |
| 40.000 | €0.03151 | €1,260.40 |
| 48.000 | €0.03146 | €1,510.08 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25410 |

