20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BKT20K0

DigiKey Part Number
738-RNCF0603BKT20K0TR-ND - Tape & Reel (TR)
738-RNCF0603BKT20K0CT-ND - Cut Tape (CT)
738-RNCF0603BKT20K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BKT20K0
Description
RES SMD 20K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BKT20K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.29000€0.29
10€0.24300€2.43
25€0.22480€5.62
50€0.21240€10.62
100€0.20090€20.09
250€0.18692€46.73
500€0.17742€88.71
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.18065€180.65
2.000€0.17241€344.82
3.000€0.16802€504.06
5.000€0.16289€814.45
7.000€0.15976€1,118.32
10.000€0.15665€1,566.50
12.000€0.15514€1,861.68
24.000€0.14984€3,596.16
25.000€0.14955€3,738.75
Manufacturers Standard Package
Unit Price without VAT:€0.29000
Unit Price with VAT:€0.35090