Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RSF1GT100K | |
|---|---|
DigiKey Part Number | RSF1GT100K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSF1GT100K |
Description | RES 100K OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF1GT100K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF2FB100K | Stackpole Electronics Inc | 0 | RSMF2FB100K-ND | €0.07201 | Upgrade |
| RSMF2FT100K | Stackpole Electronics Inc | 0 | RSMF2FT100K-ND | €0.06374 | Upgrade |
| RSF1FB100K | Stackpole Electronics Inc | 0 | RSF1FB100K-ND | €0.06093 | Parametric Equivalent |
| RSF1FT100K | Stackpole Electronics Inc | 0 | RSF1FT100K-ND | €0.05382 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.04366 | €109.15 |
| Unit Price without VAT: | €0.04366 |
|---|---|
| Unit Price with VAT: | €0.05283 |




