
MRE24-1A85-HV | |
|---|---|
DigiKey Part Number | 374-MRE24-1A85-HV-ND |
Manufacturer | |
Manufacturer Product Number | MRE24-1A85-HV |
Description | HIGH VOLTAGE REED RELAY, FORM 1A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 1000VAC, 1000VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 1.5 ms | |
Release Time | 600 µs | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | Rhodium (Rh) | |
Coil Resistance | 2 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.05000 | €13.05 |
| 16 | €11.35500 | €181.68 |
| 32 | €10.96563 | €350.90 |
| 64 | €10.58922 | €677.71 |
| 112 | €10.29464 | €1,153.00 |
| 256 | €9.87406 | €2,527.76 |
| 512 | €9.53443 | €4,881.63 |
| Unit Price without VAT: | €13.05000 |
|---|---|
| Unit Price with VAT: | €15.79050 |


