SW GR501/10-15 AT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Standex-Meder Electronics
In Stock: 3.225
Unit Price: €0.73000
Datasheet
Glass Body Reed Switch SPST-NO 7 ~ 30AT Operate Range 10W 500mA (AC/DC) 200 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW GR501/10-15 AT

DigiKey Part Number
374-1346-ND
Manufacturer
Manufacturer Product Number
SW GR501/10-15 AT
Description
SWITCH REED SPST-NO 500MA 200V
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 7 ~ 30AT Operate Range 10W 500mA (AC/DC) 200 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
7 ~ 30AT
Release Range
4 ~ 9AT
Current - Switching
500mA (AC/DC)
Voltage - Switching AC
200 V
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
0.5 ms
Release Time
0.1 ms
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
2.126" (54.00mm)
Size - Body
0.091" Dia x 0.500" L (2.30mm x 12.70mm)
Height Above Board
-
Operating Temperature
-40°C ~ 125°C
Capacitance
0.3 pF
Current - Carry
1A (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes