
JG709A-ST | |
|---|---|
DigiKey Part Number | 5214-JG709A-ST-ND |
Manufacturer | |
Manufacturer Product Number | JG709A-ST |
Description | JG709A COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 40Gbps 850nm LC Duplex Pluggable, QSFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 40Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €77.76000 | €77.76 |
| 10 | €65.80900 | €658.09 |
| 100 | €58.94290 | €5,894.29 |
| Unit Price without VAT: | €77.76000 |
|---|---|
| Unit Price with VAT: | €94.08960 |

