M45PATCH1GR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 4
Unit Price: €4.72000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: €1.35905
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: €1.40920
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: €1.15623
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: €1.63000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: €4.23819
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 2.776
Unit Price: €1.61000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 26
Unit Price: €2.10000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 517
Unit Price: €1.80000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: €11.95000
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: €8.13000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: €6.45000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M45PATCH1GR

DigiKey Part Number
5214-M45PATCH1GR-ND
Manufacturer
Manufacturer Product Number
M45PATCH1GR
Description
GRAY MOLDED CAT5E PATCH CABLE
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Discontinued at DigiKey
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.00' (304.8mm)
Shielding
Unshielded
Color
Gray
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.