
RJ4511TOOL | |
|---|---|
DigiKey Part Number | 5214-RJ4511TOOL-ND |
Manufacturer | |
Manufacturer Product Number | RJ4511TOOL |
Description | RJ45 RJ11 CRIMP TOOL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Modular Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Cutter, Stripper | |
For Use With/Related Products | Modular Connectors | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €39.66000 | €39.66 |
| Unit Price without VAT: | €39.66000 |
|---|---|
| Unit Price with VAT: | €47.98860 |

