RK12OD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK12OD

DigiKey Part Number
5214-RK12OD-ND
Manufacturer
Manufacturer Product Number
RK12OD
Description
RACK STEEL 11.5X19.8X22.9 BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Open Rack Open Rack, Single Frame 11.500" L x 19.800" W x 22.900" H (292.10mm x 502.92mm x 581.66mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
Open Rack
Style
Open Rack, Single Frame
Number of Units
12U
Dimensions - Panel
-
Dimensions - Overall
11.500" L x 19.800" W x 22.900" H (292.10mm x 502.92mm x 581.66mm)
Door
Doorless
Features
-
Mounting Rails
Two Pair
Ventilation
Non-Vented
Material
Metal, Steel
Color
Black
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 134
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€68.83000€68.83
5€58.83600€294.18
10€54.99100€549.91
25€52.72880€1,318.22
Manufacturers Standard Package
Unit Price without VAT:€68.83000
Unit Price with VAT:€83.28430