
RK12WALLO | |
|---|---|
DigiKey Part Number | 5214-RK12WALLO-ND |
Manufacturer | |
Manufacturer Product Number | RK12WALLO |
Description | RACK STEEL 12X19.8X25.2 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Open Rack Open Rack, Single Frame 12.000" L x 19.800" W x 25.200" H (304.80mm x 502.92mm x 640.08mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 12U | |
Dimensions - Panel | - | |
Dimensions - Overall | 12.000" L x 19.800" W x 25.200" H (304.80mm x 502.92mm x 640.08mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | One Pair | |
Ventilation | Non-Vented | |
Material | Cold Roll Steel (CRS) | |
Color | Black | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €136.21000 | €136.21 |
| 5 | €116.43800 | €582.19 |
| 10 | €113.51200 | €1,135.12 |
| Unit Price without VAT: | €136.21000 |
|---|---|
| Unit Price with VAT: | €164.81410 |



