
BC-M12FD4RBFD4R010M | |
|---|---|
DigiKey Part Number | 380-BC-M12FD4RBFD4R010M-ND |
Manufacturer | |
Manufacturer Product Number | BC-M12FD4RBFD4R010M |
Description | M12 D-CODE FEMALE RIGHT ANGLE TO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug, Right Angle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | D | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Polyurethane (TPU) | |
Color | Gray | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.71000 | €15.71 |
| 10 | €13.35500 | €133.55 |
| 25 | €12.51880 | €312.97 |
| 50 | €11.92120 | €596.06 |
| 100 | €11.35250 | €1,135.25 |
| 250 | €10.64228 | €2,660.57 |
| 500 | €10.13492 | €5,067.46 |
| Unit Price without VAT: | €15.71000 |
|---|---|
| Unit Price with VAT: | €19.00910 |

