



SS-52400-005 | |
|---|---|
DigiKey Part Number | 380-SS-52400-005TR-ND - Tape & Reel (TR) 380-SS-52400-005CT-ND - Cut Tape (CT) 380-SS-52400-005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS-52400-005 |
Description | CONN USB 4.0 TYPE C HRZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS-52400-005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 4.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 7A | |
Voltage - Rated | 20V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.10000 | €4.10 |
| 10 | €3.48900 | €34.89 |
| 25 | €3.27040 | €81.76 |
| 50 | €3.11420 | €155.71 |
| 100 | €2.96540 | €296.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | €2.66687 | €1,200.09 |
| 900 | €2.53966 | €2,285.69 |
| 1.350 | €2.46807 | €3,331.89 |
| 2.250 | €2.38080 | €5,356.80 |
| 3.150 | €2.32503 | €7,323.84 |
| Unit Price without VAT: | €4.10000 |
|---|---|
| Unit Price with VAT: | €4.96100 |






