
TF-YHF-005-K | |
|---|---|
DigiKey Part Number | 4394-TF-YHF-005-K-ND |
Manufacturer | |
Manufacturer Product Number | TF-YHF-005-K |
Description | WATER-SOLUBLE TACKY FLUX |
Customer Reference | |
Detailed Description | Flux - No Clean, Universal, Water-Soluble |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STIRRI | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Flux - No Clean, Universal, Water-Soluble | |
Form | Syringe, 0.18 oz (5g), 5cc | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.16000 | €10.16 |
| 2 | €9.64500 | €19.29 |
| 3 | €9.34000 | €28.02 |
| 5 | €8.63400 | €43.17 |
| 10 | €8.12500 | €81.25 |
| 25 | €6.60360 | €165.09 |
| 50 | €5.58380 | €279.19 |
| 100 | €4.57250 | €457.25 |
| Unit Price without VAT: | €10.16000 |
|---|---|
| Unit Price with VAT: | €12.29360 |



