
ESDALC8-1BF4 | |
|---|---|
DigiKey Part Number | 497-15000-2-ND - Tape & Reel (TR) 497-15000-1-ND - Cut Tape (CT) 497-15000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDALC8-1BF4 |
Description | TVS DIODE 6VWM 16VC 0201 |
Customer Reference | |
Detailed Description | 16V (Typ) Clamp 8.6A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | ESDALC8-1BF4 Models |
Category | Current - Peak Pulse (10/1000µs) 8.6A (8/20µs) |
Mfr | Power - Peak Pulse 165W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 30pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16V (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESDM3051MXT5G | onsemi | 15.000 | ESDM3051MXT5GOSCT-ND | €0.26000 | Similar |
| TVSL02V07C006 | Eaton - Electronics Division | 21.680 | 283-TVSL02V07C006CT-ND | €0.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.09500 | €0.95 |
| 100 | €0.05890 | €5.89 |
| 500 | €0.04282 | €21.41 |
| 1.000 | €0.03758 | €37.58 |
| 2.000 | €0.03316 | €66.32 |
| 5.000 | €0.02834 | €141.70 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18150 |

