
L6981CDR | |
|---|---|
DigiKey Part Number | 497-L6981CDRTR-ND - Tape & Reel (TR) 497-L6981CDRCT-ND - Cut Tape (CT) 497-L6981CDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6981CDR |
Description | IC REG BUCK ADJ 1.5A 8SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | L6981CDR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 38V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 3.5V | Base Product Number |
Voltage - Input (Max) 38V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6981NDR | STMicroelectronics | 24 | 497-L6981NDRCT-ND | €1.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.97000 | €1.97 |
| 10 | €1.46000 | €14.60 |
| 25 | €1.33240 | €33.31 |
| 100 | €1.19180 | €119.18 |
| 250 | €1.12480 | €281.20 |
| 500 | €1.09164 | €545.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.01602 | €2,540.05 |
| 5.000 | €0.99486 | €4,974.30 |
| 7.500 | €0.98427 | €7,382.02 |
| Unit Price without VAT: | €1.97000 |
|---|---|
| Unit Price with VAT: | €2.38370 |

