


LD56100DPU33R | |
|---|---|
DigiKey Part Number | 497-18114-2-ND - Tape & Reel (TR) 497-18114-1-ND - Cut Tape (CT) 497-18114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD56100DPU33R |
Description | IC REG LINEAR 3.3V 1A 8-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-DFN (1.6x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | LD56100DPU33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 155 µA | |
PSRR | 70dB ~ 55dB (1kHz ~ 100kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (1.6x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.30700 | €3.07 |
| 25 | €0.27480 | €6.87 |
| 100 | €0.23880 | €23.88 |
| 250 | €0.22164 | €55.41 |
| 500 | €0.21132 | €105.66 |
| 1.000 | €0.20282 | €202.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.19231 | €576.93 |
| 6.000 | €0.18717 | €1,123.02 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.53240 |










