
SMC50J12CA | |
|---|---|
DigiKey Part Number | 497-SMC50J12CATR-ND - Tape & Reel (TR) 497-SMC50J12CACT-ND - Cut Tape (CT) 497-SMC50J12CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC50J12CA |
Description | TVS DIODE 12VWM 19.9VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 252A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC50J12CA Models |
Category | Current - Peak Pulse (10/1000µs) 252A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 12V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.01000 | €2.01 |
| 10 | €1.28800 | €12.88 |
| 100 | €0.87390 | €87.39 |
| 500 | €0.69684 | €348.42 |
| 1.000 | €0.63991 | €639.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.57832 | €1,445.80 |
| 5.000 | €0.54027 | €2,701.35 |
| 7.500 | €0.52090 | €3,906.75 |
| 12.500 | €0.50580 | €6,322.50 |
| Unit Price without VAT: | €2.01000 |
|---|---|
| Unit Price with VAT: | €2.43210 |

