
ST8L65N065DM9 | |
|---|---|
DigiKey Part Number | 497-ST8L65N065DM9TR-ND - Tape & Reel (TR) 497-ST8L65N065DM9CT-ND - Cut Tape (CT) 497-ST8L65N065DM9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST8L65N065DM9 |
Description | N-CHANNEL 650V 48MOHM TYP 44 A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 44A (Tc) 223W (Tc) Surface Mount PowerFlat™ (8x8) HV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 22A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 78 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3900 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 223W (Tc) | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (8x8) HV | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.85000 | €5.85 |
| 10 | €3.92800 | €39.28 |
| 100 | €2.84290 | €284.29 |
| 500 | €2.66572 | €1,332.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €2.17787 | €6,533.61 |
| Unit Price without VAT: | €5.85000 |
|---|---|
| Unit Price with VAT: | €7.07850 |


