
STD11N65M2 | |
|---|---|
DigiKey Part Number | 497-15048-2-ND - Tape & Reel (TR) 497-15048-1-ND - Cut Tape (CT) 497-15048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD11N65M2 |
Description | MOSFET N-CH 650V 7A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 7A (Tc) 85W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD11N65M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12.5 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 410 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 85W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 670mOhm @ 3.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTY4N65X2 | IXYS | 36 | IXTY4N65X2-ND | €3.15000 | Similar |
| TSM60NC390CP ROG | Taiwan Semiconductor Corporation | 4.840 | 1801-TSM60NC390CPROGCT-ND | €2.88000 | Similar |
| TSM60NC620CP ROG | Taiwan Semiconductor Corporation | 4.950 | 1801-TSM60NC620CPROGCT-ND | €2.18000 | Similar |
| TSM60NC980CP ROG | Taiwan Semiconductor Corporation | 4.985 | 1801-TSM60NC980CPROGCT-ND | €1.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.00000 | €2.00 |
| 10 | €1.28000 | €12.80 |
| 100 | €0.86890 | €86.89 |
| 500 | €0.69300 | €346.50 |
| 1.000 | €0.63645 | €636.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.62602 | €1,565.05 |
| Unit Price without VAT: | €2.00000 |
|---|---|
| Unit Price with VAT: | €2.42000 |

