


STDRIVE102BP | |
|---|---|
DigiKey Part Number | 497-STDRIVE102BP-ND |
Manufacturer | |
Manufacturer Product Number | STDRIVE102BP |
Description | TRIPLE HALF-BRIDGE GATE DRIVER W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS SPI 48-VFQFPN (6x6) |
Datasheet | Datasheet |
Category | Technology NMOS |
Manufacturer STMicroelectronics | Applications General Purpose |
Series | Current - Output 1A, 2A |
Packaging Tray | Voltage - Supply 6V ~ 50V |
Part Status Active | Voltage - Load 6V ~ 50V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 150°C (TJ) |
Function Controller - Speed | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 48-VFQFN Exposed Pad |
Interface SPI | Supplier Device Package 48-VFQFPN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.09000 | €2.09 |
| 5 | €1.86000 | €9.30 |
| 10 | €1.77500 | €17.75 |
| 25 | €1.67280 | €41.82 |
| 50 | €1.60280 | €80.14 |
| 490 | €1.41149 | €691.63 |
| 980 | €1.36342 | €1,336.15 |
| 1.470 | €1.33718 | €1,965.65 |
| 5.390 | €1.26147 | €6,799.32 |
| Unit Price without VAT: | €2.09000 |
|---|---|
| Unit Price with VAT: | €2.52890 |


