Electronic Fuse Regulator 3.6A 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEF033PUR

DigiKey Part Number
497-13983-2-ND - Tape & Reel (TR)
497-13983-1-ND - Cut Tape (CT)
497-13983-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STEF033PUR
Description
IC ELECTRONIC FUSE 10DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 3.6A 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
STEF033PUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
-
Voltage - Input
3.1V ~ 8V
Current - Output
3.6A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.81000€1.81
10€1.33800€13.38
25€1.21960€30.49
100€1.08950€108.95
250€1.02748€256.87
500€0.99010€495.05
1.000€0.95933€959.33
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.92132€2,763.96
6.000€0.90272€5,416.32
9.000€0.89341€8,040.69
Manufacturers Standard Package
Unit Price without VAT:€1.81000
Unit Price with VAT:€2.19010