Electronic Fuse Regulator High-Side 5A 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electronic Fuse Regulator High-Side 5A 10-DFN (3x3)
10-DFN

STEF4SPUR

DigiKey Part Number
497-13982-2-ND - Tape & Reel (TR)
497-13982-1-ND - Cut Tape (CT)
497-13982-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STEF4SPUR
Description
IC ELECTRONIC FUSE 10DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator High-Side 5A 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
STEF4SPUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
High-Side
Accuracy
-
Voltage - Input
10V
Current - Output
5A
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.199
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.76000€1.76
10€1.29900€12.99
25€1.18320€29.58
100€1.05670€105.67
250€0.99624€249.06
500€0.95980€479.90
1.000€0.92981€929.81
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.80986€2,429.58
Manufacturers Standard Package
Unit Price without VAT:€1.76000
Unit Price with VAT:€2.12960