



STGB30M65DF2 | |
|---|---|
DigiKey Part Number | 497-15843-2-ND - Tape & Reel (TR) 497-15843-1-ND - Cut Tape (CT) 497-15843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGB30M65DF2 |
Description | IGBT TRENCH FS 650V 60A TO-263 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 60 A 258 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STGB30M65DF2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 30A | |
Power - Max | 258 W | |
Switching Energy | 300µJ (on), 960µJ (off) | |
Input Type | Standard | |
Gate Charge | 80 nC | |
Td (on/off) @ 25°C | 31.6ns/115ns | |
Test Condition | 400V, 30A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 140 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.78000 | €2.78 |
| 10 | €1.80900 | €18.09 |
| 100 | €1.25560 | €125.56 |
| 500 | €1.06680 | €533.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.94287 | €942.87 |
| 2.000 | €0.87896 | €1,757.92 |
| 3.000 | €0.87158 | €2,614.74 |
| Unit Price without VAT: | €2.78000 |
|---|---|
| Unit Price with VAT: | €3.36380 |

