
STP08DP05MTR | |
|---|---|
DigiKey Part Number | 497-6118-2-ND - Tape & Reel (TR) 497-6118-1-ND - Cut Tape (CT) 497-6118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP08DP05MTR |
Description | IC LED DRIVER LINEAR 100MA 16SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 100mA 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | STP08DP05MTR Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer STMicroelectronics | Voltage - Output 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100mA |
Part Status Active | Frequency 30MHz |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 8 | Supplier Device Package 16-SO |
Voltage - Supply (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.85000 | €0.85 |
| 10 | €0.61100 | €6.11 |
| 25 | €0.55160 | €13.79 |
| 100 | €0.48560 | €48.56 |
| 250 | €0.45424 | €113.56 |
| 500 | €0.43528 | €217.64 |
| 1.000 | €0.42274 | €422.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.40322 | €1,008.05 |
| 5.000 | €0.39330 | €1,966.50 |
| 7.500 | €0.38833 | €2,912.47 |
| 12.500 | €0.38283 | €4,785.38 |
| 17.500 | €0.37961 | €6,643.18 |
| Unit Price without VAT: | €0.85000 |
|---|---|
| Unit Price with VAT: | €1.02850 |




