New Product
PMIC - Voltage Regulators - Linear Switching 10 Output Step-Down (Buck) (3), Linear (LDO) (7) 2MHz 40-VFQFPN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPMIC2LAPQR

DigiKey Part Number
497-STPMIC2LAPQRTR-ND - Tape & Reel (TR)
497-STPMIC2LAPQRCT-ND - Cut Tape (CT)
497-STPMIC2LAPQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPMIC2LAPQR
Description
PWR MGMT IC FOR MPU 3 BUCK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 10 Output Step-Down (Buck) (3), Linear (LDO) (7) 2MHz 40-VFQFPN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) (3), Linear (LDO) (7)
Number of Outputs
10
Frequency - Switching
2MHz
Voltage/Current - Output 1
Programmable, Programmable, Programmable, 0.5V ~ 1.5V, 2A
Voltage/Current - Output 2
Programmable, Programmable, Programmable, 0.5V ~ 1.5V, 2A
Voltage/Current - Output 3
Programmable, Programmable, Programmable, 0.5V ~ 1.5V, 2A
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
2.8V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VFQFPN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.697
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.32000€3.32
10€2.50700€25.07
25€2.30320€57.58
100€2.07910€207.91
250€1.97220€493.05
500€1.95832€979.16
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€1.73717€5,211.51
Manufacturers Standard Package
Unit Price without VAT:€3.32000
Unit Price with VAT:€4.01720