Diode 600 V 2A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH2R06U

DigiKey Part Number
497-3776-2-ND - Tape & Reel (TR)
497-3776-1-ND - Cut Tape (CT)
497-3776-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH2R06U
Description
DIODE STANDARD 600V 2A SMB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
STTH2R06U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.777
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.50000€0.50
10€0.31000€3.10
100€0.19730€19.73
500€0.14850€74.25
1.000€0.13275€132.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.11567€289.18
5.000€0.10510€525.50
7.500€0.09972€747.90
12.500€0.09366€1,170.75
17.500€0.09008€1,576.40
25.000€0.08659€2,164.75
Manufacturers Standard Package
Unit Price without VAT:€0.50000
Unit Price with VAT:€0.60500