


STTH60RQ06CWL | |
|---|---|
DigiKey Part Number | 497-STTH60RQ06CWL-ND |
Manufacturer | |
Manufacturer Product Number | STTH60RQ06CWL |
Description | DIODE ARRAY GP 600V 30A TO247 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STTH60RQ06CWL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.95 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 55 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 600 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 Long Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.03000 | €4.03 |
| 30 | €2.22767 | €66.83 |
| 120 | €1.83075 | €219.69 |
| 510 | €1.53935 | €785.07 |
| 1.020 | €1.43303 | €1,461.69 |
| 2.010 | €1.34542 | €2,704.29 |
| 5.010 | €1.29908 | €6,508.39 |
| Unit Price without VAT: | €4.03000 |
|---|---|
| Unit Price with VAT: | €4.87630 |

