
STTH60RQ06WY | |
|---|---|
DigiKey Part Number | 497-18143-ND |
Manufacturer | |
Manufacturer Product Number | STTH60RQ06WY |
Description | DIODE STANDARD 600V 60A DO247 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 60A Through Hole DO-247 |
Datasheet | Datasheet |
EDA/CAD Models | STTH60RQ06WY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 60A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 65 ns | |
Current - Reverse Leakage @ Vr | 80 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-247 | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.11000 | €4.11 |
| 10 | €2.71200 | €27.12 |
| 100 | €1.91790 | €191.79 |
| 600 | €1.54857 | €929.14 |
| 1.200 | €1.44462 | €1,733.54 |
| 2.400 | €1.35725 | €3,257.40 |
| 5.400 | €1.33501 | €7,209.05 |
| Unit Price without VAT: | €4.11000 |
|---|---|
| Unit Price with VAT: | €4.97310 |

