


STWA60N035M9 | |
|---|---|
DigiKey Part Number | 497-STWA60N035M9-ND |
Manufacturer | |
Manufacturer Product Number | STWA60N035M9 |
Description | N CHANNEL 600V 32MOHM TYP 62A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 62A (Tc) 321W (Tc) Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 31A, 10V | |
Vgs(th) (Max) @ Id | 4.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 112 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 4830 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 321W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 Long Leads | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.59000 | €7.59 |
| 30 | €4.42133 | €132.64 |
| 120 | €3.72583 | €447.10 |
| 510 | €3.21616 | €1,640.24 |
| 1.020 | €3.08089 | €3,142.51 |
| Unit Price without VAT: | €7.59000 |
|---|---|
| Unit Price with VAT: | €9.18390 |

