
TPN3021RL | |
|---|---|
DigiKey Part Number | 497-3741-2-ND - Tape & Reel (TR) 497-3741-1-ND - Cut Tape (CT) 497-3741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPN3021RL |
Description | THYRISTOR 28V 100A 8-SOIC |
Customer Reference | |
Detailed Description | 28V Off-State 100 A Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPN3021RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Breakover | 38V | |
Voltage - Off State | 28V | |
Current - Peak Pulse (8/20µs) | 100 A | |
Current - Peak Pulse (10/1000µs) | 30 A | |
Current - Hold (Ih) | 30 mA | |
Number of Elements | 3 | |
Capacitance | 16pF | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.57000 | €1.57 |
| 10 | €0.99800 | €9.98 |
| 100 | €0.67100 | €67.10 |
| 500 | €0.53062 | €265.31 |
| 1.000 | €0.48659 | €486.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.43659 | €1,091.47 |
| 5.000 | €0.40639 | €2,031.95 |
| 7.500 | €0.39754 | €2,981.55 |
| Unit Price without VAT: | €1.57000 |
|---|---|
| Unit Price with VAT: | €1.89970 |

