
TS3121ILT | |
|---|---|
DigiKey Part Number | 497-TS3121ILTTR-ND - Tape & Reel (TR) 497-TS3121ILTCT-ND - Cut Tape (CT) 497-TS3121ILTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3121ILT |
Description | RAIL-TO-RAIL, OPEN-DRAIN COMPARA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 50pA @ 5V | |
Current - Output (Typ) | 140mA @ 5V | |
Current - Quiescent (Max) | 125µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 135ns | |
Hysteresis | 1mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.11000 | €1.11 |
| 10 | €0.81100 | €8.11 |
| 25 | €0.73400 | €18.35 |
| 100 | €0.65010 | €65.01 |
| 250 | €0.61000 | €152.50 |
| 500 | €0.58582 | €292.91 |
| 1.000 | €0.56590 | €565.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.54130 | €1,623.90 |
| 6.000 | €0.52926 | €3,175.56 |
| 9.000 | €0.52323 | €4,709.07 |
| 15.000 | €0.51655 | €7,748.25 |
| Unit Price without VAT: | €1.11000 |
|---|---|
| Unit Price with VAT: | €1.34310 |

