
TS3121IYLT | |
|---|---|
DigiKey Part Number | 497-TS3121IYLTTR-ND - Tape & Reel (TR) 497-TS3121IYLTCT-ND - Cut Tape (CT) 497-TS3121IYLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3121IYLT |
Description | RAIL-TO-RAIL, OPEN-DRAIN COMPARA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 50pA @ 5V | |
Current - Output (Typ) | 140mA @ 5V | |
Current - Quiescent (Max) | 125µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 135ns | |
Hysteresis | 1mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.31000 | €1.31 |
| 10 | €0.95900 | €9.59 |
| 25 | €0.87000 | €21.75 |
| 100 | €0.77260 | €77.26 |
| 250 | €0.72616 | €181.54 |
| 500 | €0.69818 | €349.09 |
| 1.000 | €0.67514 | €675.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.64668 | €1,940.04 |
| 6.000 | €0.63276 | €3,796.56 |
| 9.000 | €0.62579 | €5,632.11 |
| Unit Price without VAT: | €1.31000 |
|---|---|
| Unit Price with VAT: | €1.58510 |

