
VL53L4CXV0DH/1 | |
|---|---|
DigiKey Part Number | 497-VL53L4CXV0DH/1TR-ND - Tape & Reel (TR) 497-VL53L4CXV0DH/1CT-ND - Cut Tape (CT) 497-VL53L4CXV0DH/1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VL53L4CXV0DH/1 |
Description | SENSOR OPTICAL 10-500OMM I2C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0 ~ 236.22" (0 ~ 6m) I2C Output |
Datasheet | Datasheet |
EDA/CAD Models | VL53L4CXV0DH/1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0 ~ 236.22" (0 ~ 6m) | |
Output Type | I2C | |
Voltage - Supply | 2.6V ~ 3.5V | |
Current - Supply | 21 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -30°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.71000 | €3.71 |
| 10 | €2.80600 | €28.06 |
| 25 | €2.58080 | €64.52 |
| 100 | €2.33410 | €233.41 |
| 250 | €2.21636 | €554.09 |
| 500 | €2.21058 | €1,105.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | €1.99337 | €8,970.17 |
| Unit Price without VAT: | €3.71000 |
|---|---|
| Unit Price with VAT: | €4.48910 |












