
VL53L5CXV0GC/1 | |
|---|---|
DigiKey Part Number | 497-VL53L5CXV0GC/1TR-ND - Tape & Reel (TR) 497-VL53L5CXV0GC/1CT-ND - Cut Tape (CT) 497-VL53L5CXV0GC/1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VL53L5CXV0GC/1 |
Description | SENSOR OPTICAL 20-10000CM I2C |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 157.480" (4m) I2C Output |
Datasheet | Datasheet |
EDA/CAD Models | VL53L5CXV0GC/1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 157.480" (4m) | |
Output Type | I2C | |
Voltage - Supply | 2.8V ~ 3.3V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.34000 | €7.34 |
| 10 | €5.69600 | €56.96 |
| 25 | €5.28560 | €132.14 |
| 100 | €4.87250 | €487.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | €4.23150 | €15,233.40 |
| Unit Price without VAT: | €7.34000 |
|---|---|
| Unit Price with VAT: | €8.88140 |











