
X-NUCLEO-IDB04A1 | |
|---|---|
DigiKey Part Number | 497-14897-ND |
Manufacturer | |
Manufacturer Product Number | X-NUCLEO-IDB04A1 |
Description | NUCLEO BOARD BLUENRG BLE |
Customer Reference | |
Detailed Description | BALF-NRG-01D3, BlueNRG Bluetooth Low Energy (BLE) RF Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Platform | Nucleo | |
Type | RF | |
Function | Bluetooth Low Energy (BLE) | |
Utilized IC / Part | BALF-NRG-01D3, BlueNRG | |
Contents | Board(s) | |
Note | - |




