15 µH Shielded Inductor 3.3 A 30mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH125NP-150MC

DigiKey Part Number
308-1440-2-ND - Tape & Reel (TR)
308-1440-1-ND - Cut Tape (CT)
308-1440-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH125NP-150MC
Description
FIXED IND 15UH 3.3A 30 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
15 µH Shielded Inductor 3.3 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
30mOhm Max
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.054
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.00000€1.00
10€0.82500€8.25
100€0.67860€67.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.55212€276.06
1.000€0.52062€520.62
1.500€0.50306€754.59
2.500€0.48180€1,204.50
3.500€0.46830€1,639.05
5.000€0.45895€2,294.75
Manufacturers Standard Package
Unit Price without VAT:€1.00000
Unit Price with VAT:€1.21000