
CDRH5D28NP-4R2NC | |
|---|---|
DigiKey Part Number | 308-1802-2-ND - Tape & Reel (TR) 308-1802-1-ND - Cut Tape (CT) 308-1802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH5D28NP-4R2NC |
Description | FIXED IND 4.2UH 2.2A 31 MOHM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.2 µH Shielded Inductor 2.2 A 31mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH5D28NP-4R2NC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 31mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.224" L x 0.224" W (5.70mm x 5.70mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.39900 | €3.99 |
| 100 | €0.32870 | €32.87 |
| 1.000 | €0.27026 | €270.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.23769 | €475.38 |
| 4.000 | €0.22414 | €896.56 |
| 6.000 | €0.21659 | €1,299.54 |
| 10.000 | €0.20744 | €2,074.40 |
| 14.000 | €0.20504 | €2,870.56 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.58080 |

