CPFC74NP-PS03H2A25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPFC74NP-PS01H2A30

DigiKey Part Number
308-1561-2-ND - Tape & Reel (TR)
308-1561-1-ND - Cut Tape (CT)
308-1561-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPFC74NP-PS01H2A30
Description
CMC 3A 2LN SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 3A DCR 60mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sumida America Components Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
60mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.374" L x 0.224" W (9.50mm x 5.70mm)
Height (Max)
0.200" (5.08mm)
Package / Case
Vertical, 4 Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.607
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.95000€0.95
10€0.78400€7.84
25€0.72520€18.13
50€0.68360€34.18
100€0.64450€64.45
250€0.59628€149.07
500€0.56226€281.13
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.53018€530.18
2.000€0.49998€999.96
3.000€0.48314€1,449.42
5.000€0.46748€2,337.40
Manufacturers Standard Package
Unit Price without VAT:€0.95000
Unit Price with VAT:€1.14950