
XZCM2CYK53WA-1VF | |
|---|---|
DigiKey Part Number | 1497-XZCM2CYK53WA-1VFTR-ND - Tape & Reel (TR) 1497-XZCM2CYK53WA-1VFCT-ND - Cut Tape (CT) 1497-XZCM2CYK53WA-1VFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCM2CYK53WA-1VF |
Description | LED YELLOW CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.29300 | €2.93 |
| 100 | €0.21040 | €21.04 |
| 500 | €0.17288 | €86.44 |
| 1.000 | €0.16056 | €160.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.15008 | €300.16 |
| 4.000 | €0.14117 | €564.68 |
| 6.000 | €0.13660 | €819.60 |
| 10.000 | €0.13144 | €1,314.40 |
| 14.000 | €0.12837 | €1,797.18 |
| 20.000 | €0.12537 | €2,507.40 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50820 |






